Diodes IncorporatedS2B-13-FRectifiers

Diode Switching 100V 1.5A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a switching diode S2B-13-F rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. It is made in a single configuration.

Import TariffMay apply to this part

27,329 parts: Ships tomorrow

    Total$92.51Price for 329

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      329
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2812
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 329 parts
      • Price: $0.2812
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.064