JST Mfg. Co., Ltd.S2B-ZR(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this shrouded S2B-ZR (LF)(SN) header connector from JST Corporation where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. Its pitch is 1.5 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. S2B-ZR (LF)(SN) is housed in ivory polyamide 6/6. This product is 4.5 mm long, 3.7 mm tall and 6 mm deep.
EDA / CAD Models |