NKK SwitchesS2BSwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
NRND | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Round Lever | |
SPDT | |
ON None ON | |
Threaded | |
5@125VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
5.7 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
30 | |
10 | |
18 | |
18 | |
30 | |
18 | |
51.2 |