Infineon Technologies AGS2GOSECURITYOPTIGAMTOBO1Embedded System Development Boards and Kits
OPTIGA TRUST M Secure Microcontroller and TPM Evaluation Board 10KB RAM
Infineon’s OPTIGA™ Trust M is a turnkey security solution for industrial automation systems, smart homes and consumer devices. OPTIGA™ Trust M covers a broad range of use cases necessary to protect the authenticity, integrity and confidentiality in your device: mutual authentication, secured communication, data store protection, life-cycle management, secured updates, and also platform integrity protection. The turnkey set-up with full system integration and all key material preprogrammed reduces your efforts for design, integration and deployment of high-end security for your assets to a minimum.
Features
• CC EAL6+ (high) certified high-end security controller
• ECC NIST P-256/P-384
• RSA® 1024/2048
• SHA-256
• TRNG/DRNG
• I2C interface with shielded connection
• Hibernate mode for zero power consumption
• USON-10-2 package
• Standard and extended temperature ranges: -40 to + 105°C
• Up to 10 kB user memory
• Protected updates
• Usage counters
• Dynamic object (e.g. credentials) locking
• Device security monitor
• Lifetime of 20 years for industrial and infrastructure applications
• Cryptographic toolbox
Applications
• Embedded systems networked over the IoT
• Industrial control and automation
• Medical devices
• Consumer electronics
• Smart home
• Smart Building
• PKI networks
Compliant | |
EAR99 | |
Unconfirmed | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
OPTIGA TRUST M | |
Secure Microcontroller and TPM | |
10KB | |
1 | |
No | |
No | |
Yes |