Infineon Technologies AGS2GOSECURITYOPTIGAXTOBO1Embedded System Development Boards and Kits
Shield2Go board is equipped with one OPTIGA™ Trust X security chip and comes with a ready-to-use Arduino library
Shield2Go Security OPTIGA™ Trust X boards offer a unique customer and evaluation experience – the boards are equipped with one OPTIGA™ Trust X security chip and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market!
Features:
• High-end security controller with advanced cryptographic algorithms implemented in hardware (ECC256)
• Turnkey solution with OS, Applet and complete host-side integration support
• I2C Interface
• up to 10kBytes user memory
• ECC256 bit, AES128, SHA-256
• Standard & extended temperature range (-40°C to +105°C)
• PG-USON-10 package (3 x 3 mm)
• Compliant with new USB Type-C standard
• Free and easy use of Arduino libraries
• Shield2Go boards can be easily combined to systems by using My IoT adapters
Applications:
• Embedded systems networked over the IoT
• Industrial control and automation
• Medical devices
• Consumer electronics
• Smart home
• PKI networks
Compliant | |
EAR99 | |
NRND | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
OPTIGA Trust X | |
Secure Microcontroller and TPM | |
10KB | |
1 | |
Linux|Mac OS X|Win | |
No | |
No | |
Linux | |
Yes |