SharpS2S5A00FTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
No | |
100 | |
CSA|UL | |
Triac | |
AC | |
420 | |
3750 | |
1.2 | |
1.4 | |
600 | |
6 | |
500(Min) | |
50 | |
10(Max) | |
50 | |
1 | |
-30 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.6 |
Package Width | 4.4 |
Package Length | 3.6 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |