RiedonS3-68RF1Resistor Fixed Single-Surface Mount
Res Wirewound 6327 68 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
68 | |
1% | |
No | |
3 | |
Wirewound | |
-55 | |
275 | |
±20 | |
No | |
No | |
No | |
Molded | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
15.9 | |
6.9 | |
6.4 | |
Surface Mount |
EDA / CAD Models |