NKK SwitchesS301FSwitch Toggle
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
SPST | |
ON None OFF | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Quick Connect | |
2 | |
11 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
28.5 | |
12 | |
16 | |
17.4 | |
N/A | |
28.5 | |
16 | |
57.9 |
The medium/high capacity S301F toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 20 A @ 30VDC. It has a SPST configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S301F toggle switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.5 mm long, 57.9 mm tall and 16 mm deep.