Cinch Connectivity SolutionsS302ABConnector Headers and PCB Receptacles

Conn Wire to Board SKT 2 POS Solder Lug ST Panel Mount

Use this wire to board S302AB header connector from Cinch Connectors where IDC ribbon cables are used. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with cadmium. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. S302AB is housed in black phenolic. This product is 30.96 mm long, 11.11 mm tall and 16.67 mm deep. It uses the solder lug termination method.

A datasheet is only available for this product at this time.