NKK SwitchesS305TSwitch Toggle
Switch Toggle ON None (ON) SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The medium/high capacity S305T toggle switch from NKK Switches is a simple way to power on and off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S305T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.5 mm long and 16 mm.