NKK SwitchesS308TSwitch Toggle
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Screw Lug | |
3 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
28.5 | |
12 | |
16 | |
17.4 | |
N/A | |
28.5 | |
16 | |
N/A |
This medium/high capacity S308T toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S308T toggle switch has a screw lug termination style. This product is 28.5 mm long and 16 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.