Aker TechnologyS31805T-14.31818-X-RSMD Crystal Oscillators
Oscillator XO 14.31818MHz ±50ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
14.31818 | |
±50 | |
±5 | |
15 | |
55 | |
CMOS | |
1.71 | |
1.89 | |
1.8 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |