NKK SwitchesS332TSwitch Toggle

Switch Toggle ON None ON DPDT Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads

This medium/high capacity S332T toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 15 A @ 250VAC 30VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S332T toggle switch has a screw lug termination style. This product is 54.6 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    ManufacturerLeadTime
    • Price: $9.452
    1. 1+$9.452
    2. 250+$8.652
    3. 2500+$7.380