NKK SwitchesS333Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
25@125VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
5.7 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
33.2 | |
12 | |
19 | |
19.4 | |
N/A | |
33.2 | |
19 | |
54.6 |
The medium/high capacity S333 toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 25 A @ 125VAC 30VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S333 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 33.2 mm long, 54.6 mm tall and 19 mm deep.