Reduced Price
Aker TechnologyS33305T-0.032768-X-RSMD Crystal Oscillators
Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.20 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
0.032768 | |
±50 | |
±3 | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |