NKK SwitchesS338/USwitch Toggle
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
20@30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
5.7 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
33.2 | |
12 | |
19 | |
19.4 | |
N/A | |
33.2 | |
19 | |
54.6 |