NKK SwitchesS35Switch Toggle

Switch Toggle ON None (ON) 3PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

The medium/high capacity S35 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 20 A @ 30VDC. It has a 3PDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S35 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 33.8 mm long, 56.8 mm tall and 30 mm deep.

Import TariffMay apply to this part

120 parts: Ships in 10 days

    Total$4.59Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 120 parts
      • Price: $4.594