JST Mfg. Co., Ltd.S3B-XHSM4TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this shrouded S3B-XH-SM4-TB (LF)(SN) header connector from JST Corporation. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin over copper. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. Its pitch is 2.5 mm. This device has a maximum current rating of 3 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. S3B-XH-SM4-TB (LF)(SN) is housed in ivory polyamide 6t. This product is 12.5 mm long, 6 mm tall and 10 mm deep.
EDA / CAD Models |