Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 400 |
400 | |
3 | |
100 | |
1.15@2.5A | |
10 | |
47(Typ) | |
2500(Typ) | |
-55 | |
175 | |
Commercial | |
280 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode S3G-E3/9AT rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.
EDA / CAD Models |