LittelfuseS4010LTPSilicon Controlled Rectifiers - SCRs
SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
350(Min) | |
100 | |
1.5 | |
15 | |
100 | |
30 | |
400 | |
6(Min) | |
1.6@20A | |
400 | |
6.4 | |
10 | |
0.01 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
3 |