Littelfuse S4012DTP Silicon Controlled Rectifiers - SCRs
SCR 400V 12A(RMS) 120A 3-Pin(2+Tab) DPAK Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
350(Min) | |
100 | |
1.5 | |
20 | |
120 | |
40 | |
400 | |
1.6@24A | |
400 | |
7.6 | |
12 | |
0.01 | |
0.5 | |
60 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.39(Max) mm |
Package Width | 6.2(Max) mm |
Package Length | 6.63(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
