LittelfuseS4040NRPSilicon Controlled Rectifiers - SCRs

SCR 400V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R

By triggering a current you can turn this scr S4040NRP thyristor manufactured from Littelfuse on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 520 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

Import TariffMay apply to this part

475 parts: Ships today

    Total$0.89Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      475
      Country Of origin:
      China
         
      • Price: $0.8851
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 475 parts
      • Price: $0.8851