LittelfuseS4055NTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 650A 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
650(Min) | |
175 | |
1.5 | |
40 | |
650 | |
60 | |
400 | |
1.8@110A | |
400 | |
35 | |
0.01 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 4.78(Max) |
Package Width | 9.4(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |