NKK SwitchesS42Switch Toggle
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this medium/high capacity S42 toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 25 A @ 125VAC. It has a 4PDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S42 toggle switch has a solder lug termination style. This product is 34.2 mm long, 56.6 mm tall and 36.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.