NKK SwitchesS421Switch Toggle
Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
DPST | |
ON None OFF | |
Threaded | |
25@250VAC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
4 | |
5.7 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
33.2 | |
12 | |
19 | |
19.4 | |
N/A | |
33.2 | |
19 | |
54.6 |
Use this medium/high capacity S421 toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 25 A @ 250VAC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S421 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 33.2 mm long, 54.6 mm tall and 19 mm deep.