NKK SwitchesS422Switch Toggle
Switch Toggle ON None ON DPDT Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
DPDT | |
ON None ON | |
Threaded | |
25@250VAC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
5.7 | |
N/R | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
33.2 | |
12 | |
19 | |
19.4 | |
N/A | |
33.2 | |
19 | |
54.6 |
The medium/high capacity S422 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 25 A @ 250VAC. It has a DPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S422 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 33.2 mm long, 54.6 mm tall and 19 mm deep.