NKK Switches S423T Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 20A 250VAC Panel Mount with Threads
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium/High Capacity | |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
20@250VAC | |
2000VAC | |
1000 | |
10 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Screw Lug | |
6 | |
11 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
33.2 | |
12 | |
19 | |
20.1 | |
33.2 | |
60.6 |
