NKK SwitchesS42TSwitch Toggle

Switch Toggle ON None ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads

This medium/high capacity S42T toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a 4PDT configuration. This device has a maximum current rating of 25 A @ 125VAC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S42T toggle switch has a screw lug termination style. This product is 34.2 mm long, 59.1 mm tall and 38 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    • Price: $20.75
    1. 1+$20.75
    2. 250+$17.39
    3. 2500+$16.25