NKK SwitchesS43FSwitch Toggle

Switch Toggle ON OFF ON 4PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads

The medium/high capacity S43F toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 25 A @ 125VAC. It has a 4PDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S43F toggle switch has a quick connect termination style. This product is 34.2 mm long, 62.6 mm tall and 36.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    • Price: $17.08
    1. 1+$17.08
    2. 250+$15.97
    3. 2500+$15.33