VishayS472M47Z5UP65K0RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0047uF 2000V Z5U 20% (12 X 4mm) Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0047uF | |
20% | |
2000VDC | |
Z5U | |
Radial | |
10 | |
12 X 4 | |
-30 | |
125 | |
Bulk | |
0.6 | |
12(Max) | |
4(Max) | |
Through Hole |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the S472M47Z5UP65K0R high frequency capacitor from Vishay is for you. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.0047uF. This product is 4(Max) mm deep. The S472M47Z5UP65K0R high frequency capacitor has a radial termination style.
EDA / CAD Models |