Delta ElectronicsS48SP3R310NRFBDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 10A 35W 6-Pin Brick
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
10 | |
36 | |
2250VDC | |
DC/DC | |
No | |
Negative | |
-40 | |
113 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8.55(Max) - 0.5(Min) |
Package Width | 24.4 |
Package Length | 33 |
PCB changed | 6 |
Supplier Package | Brick |
6 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down S48SP3R310NRFB DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 113 °C.