JST Mfg. Co., Ltd.S4B-XH-A(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Easily mount this shrouded S4B-XH-A (LF)(SN) header connector from JST Corporation onto your PCB project to support a variety of physical configuration options. This HDR connector's 4 contacts that are made out of brass and plated with tin-lead over copper. It has a right angle body orientation. It has a header type gender. Its pitch is 2.5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. S4B-XH-A (LF)(SN) is housed in white polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 12.4 mm long, 6.1 mm tall and 11.5 mm deep.
EDA / CAD Models |