LittelfuseS4N1RPSilicon Controlled Rectifiers - SCRs
SCR 600V 1A(RMS) 30A 3-Pin ComPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 4.57(Max) |
Package Length | 3.94(Max) |
PCB changed | 3 |
Standard Package Name | ComPAK |
Supplier Package | ComPAK |
3 |
This bistable switch scr S4N1RP thyristor manufactured from Littelfuse will turn on when a current is applied to it. This device has a surge current rating of 30 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.