LittelfuseS4S1RPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 20A 3-Pin ComPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
20(Min) | |
50 | |
0.8 | |
0.012 | |
20 | |
5 | |
400 | |
5(Min) | |
1.7@1.2A | |
400 | |
0.51 | |
0.001 | |
No | |
-40 | |
110 | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 4.57(Max) |
Package Length | 3.94(Max) |
PCB changed | 3 |
Standard Package Name | ComPAK |
Supplier Package | ComPAK |
3 |
A triggered current can turn on this scr S4S1RP thyristor manufactured from Littelfuse and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 20 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.