50% Off
VishayS503Z69Z5UL63L0RCapacitor Ceramic Single Layer
Cap Ceramic 0.05uF 500V Z5U -20% to 80% Radial Disc 10mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these S503Z69Z5UL63L0R single-layer ceramic disc capacitors. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 17.5(Max) mm. The S503Z69Z5UL63L0R high frequency capacitor has a radial termination style. Its capacitance value is 0.05uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.