Aker TechnologyS51805T-60.000-X-RSMD Crystal Oscillators
Oscillator XO 60MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
60 | |
±50 | |
±3 | |
15 | |
55 | |
HCMOS | |
1.62 | |
1.98 | |
1.8 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 3.4(Max) mm |
Package Length | 5.2(Max) mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |