Reduced Price
BelS553-5999-D6-FCommon Mode Chokes - CMCs
Common Mode Chokes Array 16 85uH -30dB 0.3Ohm DCR SMD
Compliant | |
EAR99 | |
Unconfirmed | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
Signal Line | |
Array 16 | |
16 | |
85u(Min) | |
-30dB@100MHz | |
0.3 | |
1.5kVrms | |
Surface Mount | |
0 | |
70 | |
27.94 | |
15.24 | |
5.38 |
EDA / CAD Models |