Bel Magnetic SolutionsS558-5999-AC-FTelecom Transformers
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Compliant | |
EAR99 | |
Active | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
Giga Bit Ethernet Magnetic Transformer | |
4(1CT:1CT) | |
1500Vrms | |
-30@0.1MHz to 100MHz | |
-18@0.5MHz to 40MHz | |
-1@0.1MHz to 100MHz | |
Gull Wing | |
Surface Mount | |
24 | |
-40 | |
85 | |
13.26 | |
19.05 | |
6.35 |
EDA / CAD Models |