Bel Magnetic SolutionsS558-5999-AZ-FTelecom Transformers
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Compliant | |
EAR99 | |
Active | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
Low Profile Mini PCI Transformer | |
4(1CT:1CT) | |
1500Vrms | |
35@10MHz to 100MHz | |
30@0.1MHz to 155MHz | |
10@100MHz | |
1.5@125MHz | |
Gull Wing | |
Surface Mount | |
24 | |
0 | |
70 | |
22.35 | |
16.26 | |
2.13 |
EDA / CAD Models |