Bel Magnetic SolutionsS558-5999-W2-FTelecom Transformers
Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Compliant | |
EAR99 | |
Active | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
10/100Base-T LAN Transformer | |
2(1CT:1CT) | |
25 | |
0.4 | |
1.3 | |
1500Vrms | |
-10@125MHz to 250MHz | |
-10@125MHz to 250MHz | |
-10@60MHz to 80MHz | |
-1@0.1MHz to 80MHz | |
Gull Wing | |
Surface Mount | |
16 | |
-40 | |
85 | |
12.32 | |
9.52 | |
5.71 |
EDA / CAD Models |