LittelfuseS6006DS2RPSilicon Controlled Rectifiers - SCRs
SCR 600V 6A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
8(Typ) | |
100 | |
0.8 | |
0.2 | |
100 | |
6 | |
600 | |
6(Min) | |
1.6@6A | |
600 | |
3.8 | |
6 | |
0.005 | |
No | |
-40 | |
110 | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.2(Max) |
Package Length | 6.63(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
This bistable switch scr S6006DS2RP thyristor manufactured from Littelfuse will turn on when a current is applied to it. This device has a surge current rating of 100 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.