EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 8(Typ) |
Maximum Rate of Rise of On-State Current (A/us) | 100 |
Maximum Gate Trigger Voltage (V) | 0.8 |
Maximum Gate Trigger Current (mA) | 0.2 |
Surge Current Rating (A) | 100 |
Maximum Holding Current (mA) | 6 |
Repetitive Peak Reverse Voltage (V) | 600 |
Maximum Gate Peak Inverse Voltage (V) | 6(Min) |
Peak On-State Voltage (V) | 1.6@20A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Rated Average On-State Current (A) | 6.4 |
RMS On-State Current (A) | 10 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Average Gate Power Dissipation (W) | 0.1 |
Circuit Fusing Consideration (A²S) | 41 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.78(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Isolated |
Pin Count | 3 |