C&KS602131MS02QSwitch Slide
Switch Slide ON ON DPDT Screwdriver 12A 250VAC 125VDC PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Screwdriver | |
DPDT | |
ON ON | |
12@125VAC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Black | |
1.57 | |
2 | |
7.62 | |
Through Hole | |
PC Pins | |
6 | |
6.35 | |
6.35 | |
Nylon 6/6 | |
Straight | |
-30 | |
65 | |
Bulk | |
22.99 | |
13.46 | |
7.11 | |
22.99 | |
13.46 | |
11.47 |
The best way to turn on or off your application is by using this S602131MS02Q slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 12 A @ 125VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S602131MS02Q slide switch has a PC pin termination style. This product is 22.99 mm long, 11.47 mm tall and 13.46 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.