NKK SwitchesS6ALSwitch Toggle
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium Capacity | |
Locking Lever | |
DPDT | |
ON None ON | |
Threaded | |
20@125VAC 30VDC | |
2000VAC | |
1000 | |
10 | |
25000 | |
50000 | |
Chrome | |
26.4 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
5.7 | |
N/R | |
Panel | |
Panel | |
IP67 | |
Straight | |
-10 | |
70 | |
Standard | |
M12 x 1 | |
31.2 | |
17 | |
18.6 | |
20 | |
N/A | |
31.2 | |
18.6 | |
69.1 |
This medium capacity S6AL toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 20 A @ 125VAC 30VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S6AL toggle switch has a solder lug termination style. This product is 31.2 mm long, 69.1 mm tall and 18.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.