LittelfuseS6S1RPSilicon Controlled Rectifiers - SCRs

Thyristor SCR 600V 20A 3-Pin ComPAK T/R

By applying a forward-biased voltage to this scr S6S1RP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 20 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.

Import TariffMay apply to this part

2,442 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2442
      Country Of origin:
      China
         
      • Price: $0.3279
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,442 parts
      • Price: $0.3279