LittelfuseS6S2RPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 20A 3-Pin ComPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10(Min) | |
50 | |
0.8 | |
0.05 | |
20 | |
5 | |
600 | |
5(Min) | |
1.7@1.2A | |
600 | |
0.51 | |
0.001 | |
No | |
-40 | |
110 | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 4.57(Max) |
Package Length | 3.94(Max) |
PCB changed | 3 |
Standard Package Name | ComPAK |
Supplier Package | ComPAK |
3 |
By triggering a current you can turn on this scr S6S2RP thyristor manufactured from Littelfuse. This device has a surge current rating of 20 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.