LittelfuseS6X8TSRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 10A 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
75(Min) | |
50 | |
0.8 | |
0.2 | |
10 | |
5 | |
600 | |
5(Min) | |
1.7@1.6A | |
600 | |
0.51 | |
0.003 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
By triggering a current you can turn on this scr S6X8TSRP thyristor manufactured from Littelfuse. This device has a surge current rating of 10 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.