C&KS701C21S2WCQSwitch Slide
Switch Slide ON OFF SPST Top Slide 15A 250VAC Wire Lead Panel Mount Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
This easy-to-use S701C21S2WCQ slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 15 A @ 125VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S701C21S2WCQ slide switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC. This product is 17.27 mm deep.