Reduced Price
Aker TechnologyS733025T-100.000-15-RSMD Crystal Oscillators
Oscillator XO 100MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
100 | |
±25 | |
±3 | |
15 | |
55 | |
HCMOS | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 5.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |