Aker TechnologyS75005T-4.096-X-15-RSMD Crystal Oscillators
Oscillator XO 4.096MHz ±50ppm 15pF HCMOS 55% 5V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
NRND | |
8541.60.00.30 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
4.096 | |
±50 | |
±3 | |
15 | |
55 | |
HCMOS | |
4.5 | |
5.5 | |
5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 5.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |